Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTS Series
CONN HEADER SMD 94POS 1.27MM
Samtec Inc.
120
Factory
Value Added Item
1 : £9.63000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTSH 1xx-0x-x-DV-x
CONN HEADER SMD 94POS 1.27MM
Samtec Inc.
Value Added Item
1 : £7.48000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTS Series
CONN HEADER VERT 94POS 1.27MM
Samtec Inc.
120
Factory
Value Added Item
1 : £8.66000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.065" (1.65mm)
0.090" (2.29mm)
0.189" (4.80mm)
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTS Series
CONN HEADER VERT 94POS 1.27MM
Samtec Inc.
Value Added Item
1 : £8.84000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.244" (6.20mm)
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTS Series
CONN HEADER SMD 94POS 1.27MM
Samtec Inc.
Value Added Item
1 : £9.63000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.065" (1.65mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTSH Series
CONN HEADER SMD R/A 94POS 1.27MM
Samtec Inc.
Value Added Item
1 : £11.21000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTSH Series
CONN HEADER SMD R/A 94POS 1.27MM
Samtec Inc.
Value Added Item
1 : £11.43000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
94
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle; Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.