Headers, Male Pins

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-91-0100
CONN HEADER SMD 10POS 2.54MM
Molex
38,961
In Stock
1 : £0.70000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
15916102
CONN HEADER SMD 10POS 2.54MM
Molex
9,664
In Stock
1 : £1.43000
Cut Tape (CT)
500 : £0.95918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Pick and Place
-
-
UL94 V-0
Black
-
-
0879141016
CONN HEADER VERT 10POS 2.54MM
Molex
1,439
In Stock
1 : £0.41000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.110" (2.79mm)
0.430" (10.92mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
15-91-2100
CONN HEADER SMD 10POS 2.54MM
Molex
6,067
In Stock
70,308
Factory
1 : £0.73000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0015913100
CONN HEADER SMD 10POS 2.54MM
Molex
3,515
In Stock
1 : £1.24000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0015477610
CONN HEADER VERT 10POS 2.54MM
Molex
12,959
In Stock
4,536
Factory
1 : £1.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.315" (8.00mm)
0.130" (3.30mm)
0.570" (14.48mm)
0.475" (12.07mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Tin
CONN HEADER R/A 10POS 2.54MM
Molex
2,978
In Stock
1 : £1.61000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70568 Tin
CONN HEADER VERT 10POS 2.54MM
Molex
174
In Stock
1 : £1.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.315" (8.00mm)
0.130" (3.30mm)
0.570" (14.48mm)
0.475" (12.07mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
71764-0xxx-Gold
CONN HEADER R/A 10POS 2.54MM
Molex
1,247
In Stock
Value Added Item
1 : £2.24000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Tin
CONN HEADER R/A 10POS 2.54MM
Molex
2,027
In Stock
Value Added Item
1 : £2.38000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
WM7410-ND
CONN HEADER VERT 10POS 2.54MM
Molex
5,908
In Stock
Value Added Item
1 : £6.15000
Bulk
Bulk
Discontinued at Digi-Key
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.240" (6.10mm)
0.187" (4.75mm)
0.517" (13.13mm)
0.090" (2.29mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0010897101
CONN HEADER VERT 10POS 2.54MM
Molex
762
In Stock
Value Added Item
1 : £0.71000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series 10 Position Gold
CONN HEADER VERT 10POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : £1.34000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Gold
CONN HEADER R/A 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
33,600 : £1.92045
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series Gold
CONN HEADER R/A 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
33,600 : £2.10217
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.