Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,010 In Stock | 1 : £0.94000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.538" (13.67mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
3,040 In Stock | 1 : £0.96000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.150" (3.81mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
3,430 In Stock | 1 : £1.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
1,330 In Stock | 1 : £1.49000 Cut Tape (CT) 400 : £0.97270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,594 In Stock | 1 : £1.61000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
297 In Stock | 1 : £1.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
885 In Stock | 1 : £2.21000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
1,582 In Stock | 1 : £2.34000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.150" (3.81mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
103 In Stock | 1 : £1.61000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
256 In Stock | 1 : £1.65000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
202 In Stock | 1 : £1.66000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
146 In Stock | 1 : £1.78000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.526" (13.35mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
610 In Stock | 1 : £1.92000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,122 In Stock | 1 : £1.94000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
295 In Stock | 1 : £2.30000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.374" (9.50mm) | 0.120" (3.05mm) | 0.594" (15.09mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
461 In Stock | 1 : £2.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | 110V | |||
517 In Stock | 1 : £2.45000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | - | 0.190" (4.83mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
74 In Stock | 1 : £1.69000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock 97 Marketplace Check Lead Time | 1,000 : £1.33804 Bag | Bulk Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1 : £1.74000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.315" (8.00mm) | - | - | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
5 In Stock | 1 : £1.75000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 4,800 : £0.41045 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.156" (3.96mm) | 0.486" (12.34mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock | 2,800 : £0.41243 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.538" (13.67mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 4,800 : £0.44145 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 6,400 : £0.46870 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - |