Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-24-9184
CONN HEADER R/A 18POS 4.2MM
Molex
577
In Stock
1 : £2.99000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.591" (15.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-0
Natural
-
-
15-24-6180
CONN HEADER R/A 18POS 4.2MM
Molex
3,207
In Stock
1 : £3.97000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.591" (15.00mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-2
Natural
-
-
0015246181
CONN HEADER VERT 18POS 4.2MM
Molex
93
In Stock
1 : £3.61000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.555" (14.10mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Blind Mating, Board Lock
-
-
UL94 V-0
Natural
-
-
43879-0029
CONN HEADER VERT 18POS 4.2MM
Molex
0
In Stock
Check Lead Time
1 : £11.51000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
18
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
-
0.246" (6.25mm)
-
0.587" (14.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Blind Mating
-
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.