Headers, Male Pins

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
95278-401-xx
95278-401A40LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
1,330
In Stock
1 : £1.58000
Cut Tape (CT)
400 : £1.03030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x18-xx
77313-118-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
256
In Stock
1 : £1.75000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x01-xx
77313-101-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
202
In Stock
1 : £1.76000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x22-xx
77313-122-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
146
In Stock
1 : £1.89000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.305" (7.75mm)
0.120" (3.05mm)
0.526" (13.35mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-101-40LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
610
In Stock
1 : £2.03000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x24-xx
77313-124-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
1,122
In Stock
1 : £2.05000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x52-xx
77313-152-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
295
In Stock
1 : £2.44000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.374" (9.50mm)
0.120" (3.05mm)
0.594" (15.09mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-401-xx
95278-401B40LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
74
In Stock
1 : £1.79000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-402-xx
95278-402B40LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £1.84000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x02-xx
77313-102-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
5
In Stock
1 : £1.85000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x18-xx
77313-818-40LF
CONN HEADER VERT 40POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,800 : £0.93190
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x02-xx
95278-102-40LF
CONN HEADER SMD 40POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £2.23000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.