Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2663S-10-ND
26631001RP2
CONN HEADER VERT 10POS 2MM
NorComp Inc.
0
In Stock
Value Added Item
1 : £1.10000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.118" (3.00mm)
0.327" (8.30mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
2763R-10-ND
27631002RP2
CONN HEADER R/A 10POS 2MM
NorComp Inc.
0
In Stock
Value Added Item
1 : £1.25000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
0.118" (3.00mm)
-
0.059" (1.50mm)
Square
Gold
Flash
Gold
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.