Headers, Male Pins

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15-91-2180
CONN HEADER SMD 18POS 2.54MM
Molex
1,803
In Stock
1 : £1.52000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
15-91-0180
CONN HEADER SMD 18POS 2.54MM
Molex
809
In Stock
1 : £2.39000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Gold
CONN HEADER R/A 18POS 2.54MM
Molex
153
In Stock
Value Added Item
1 : £3.74000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
WM7418-ND
CONN HEADER VERT 18POS 2.54MM
Molex
112
In Stock
Value Added Item
1 : £10.88000
Bulk
Bulk
Discontinued at DigiKey
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.240" (6.10mm)
0.187" (4.75mm)
0.517" (13.13mm)
0.090" (2.29mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
0010897181
CONN HEADER VERT 18POS 2.54MM
Molex
Value Added Item
1 : £1.04000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70280 Series Gold
CONN HEADER VERT 18POS 2.54MM
Molex
Value Added Item
1 : £2.09000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
71764-0xxx-Tin
CONN HEADER R/A 18POS 2.54MM
Molex
Value Added Item
1 : £3.35000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.200" (5.08mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.