Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,691 In Stock 25,200 Factory | 1 : £0.40000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,424 In Stock | 1 : £0.46000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
4,791 In Stock | 1 : £0.43000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
18,327 In Stock | 1 : £1.17000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,255 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
3,067 In Stock | 1 : £0.57000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.448" (11.38mm) | 0.093" (2.35mm) | 0.671" (17.05mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
2,240 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.446" (11.33mm) | 0.100" (2.54mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
1,356 In Stock | 1 : £0.90000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
14,295 In Stock | 1 : £0.93000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
168 In Stock | 1 : £1.51000 Cut Tape (CT) 120 : £1.14425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.446" (11.33mm) | 0.100" (2.54mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
3,191 In Stock | 1 : £1.63000 Cut Tape (CT) 100 : £0.97900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.448" (11.38mm) | 0.093" (2.35mm) | 0.671" (17.05mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place | - | - | UL94 V-2 | Black | - | - | |||
279 In Stock | 1 : £1.73000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,873 In Stock | 1 : £1.19000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.448" (11.38mm) | 0.093" (2.35mm) | 0.671" (17.05mm) | 0.446" (11.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
0 In Stock 8,299 Marketplace Check Lead Time | 6,300 : £0.24221 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.170" (4.32mm) | 0.750" (19.05mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 23,591 Marketplace Check Lead Time | 200 : £0.40425 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 2,523 Marketplace Check Lead Time | 2,100 : £0.38204 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | - | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock 3,200 Marketplace Check Lead Time | 300 : £0.54773 Bulk | Bulk Bag | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.275" (6.99mm) | 0.432" (10.98mm) | - | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,012 In Stock Value Added Item | 1 : £0.67000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.573" (14.55mm) | 0.184" (4.67mm) | - | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,858 In Stock Value Added Item | 1 : £0.67000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
6,415 In Stock Value Added Item | 1 : £0.76000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
399 In Stock Value Added Item | 1 : £1.18000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
742 In Stock Value Added Item | 1 : £1.76000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
2,585 In Stock Value Added Item | 1 : £2.10000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
1,757 In Stock Value Added Item | 1 : £2.10000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.573" (14.55mm) | 0.184" (4.67mm) | - | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 2,144 Marketplace Check Lead Time | 2,100 : £1.77212 Bulk | Bulk Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.585" (14.86mm) | 0.140" (3.56mm) | - | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |