Headers, Male Pins

Results: 4
Series
MicroClasp 55932MicroClasp 55935
Mounting Type
Through HoleThrough Hole, Right Angle
Overall Contact Length
0.360" (9.15mm)-
Insulation Height
0.264" (6.70mm)0.384" (9.75mm)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559350430
0559350430
CONN HEADER R/A 4POS 2MM
Molex
12,179
In Stock
1 : £0.27000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
-
-
-
-
Natural
-
-
0559320430
0559320430
CONN HEADER VERT 4POS 2MM
Molex
21,700
In Stock
1 : £0.29000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
-
-
-
-
Natural
-
-
0559320410
0559320410
CONN HEADER VERT 4POS 2MM
Molex
19,310
In Stock
1 : £0.33000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
0
In Stock
Check Lead Time
1 : £0.33000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.