Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
975
CONN HEADER VERT 3POS 2MM
Keystone Electronics
3,161
In Stock
1 : £1.08000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
-
0.118" (3.00mm)
-
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
977
CONN HEADER R/A 3POS 2MM
Keystone Electronics
5,779
In Stock
550
Factory
1 : £1.19000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
-
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
976
CONN HEADER SMD R/A 3POS 2MM
Keystone Electronics
4,343
In Stock
1 : £2.50000
Cut Tape (CT)
1,000 : £1.23747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.224" (5.69mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
974
CONN HEADER SMD 3POS 2MM
Keystone Electronics
8,036
In Stock
22,000
Factory
1 : £2.75000
Cut Tape (CT)
500 : £1.87474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.280" (7.10mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Guide
-
-
UL94 V-0
Natural
3A
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.