24 (12 + 12) Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5810124011
5810124011
CONN HEADER R/A 24POS 3.5MM
Cinch Connectivity Solutions
1,967
In Stock
1 : £14.28000
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
1.610" (40.90mm)
Square
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67, IP69K
-
Black
10A
-
598
In Stock
1 : £16.08000
Bulk
Bulk
Active
Header
Male Pin
-
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Gray
-
-
201
In Stock
1 : £18.19000
Bulk
Bulk
Active
Header
Male Pin
-
24 (12 + 12)
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.112" (2.84mm)
-
1.378" (35.00mm)
Circular
Nickel
-
Tin
-
Plastic
Mounting Flange
-
IP68/IP6K9K
-
Green
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.