0.138" (3.50mm) Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,528 In Stock | 1 : £0.57000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
8,687 In Stock | 1 : £0.81000 Cut Tape (CT) 1,000 : £0.42021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.126" (3.20mm) | Square | Tin | - | Tin | Brass | Polyphthalamide (PPA) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 1400V | |||
6,294 In Stock | 1 : £0.82000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 6 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
10,646 In Stock | 1 : £1.51000 Bulk | Bulk | Active | - | Tab | 0.138" (3.50mm) | 12 | 2 | 0.232" (5.90mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.157" (4.00mm) | - | 0.622" (15.80mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Flange | -30°C ~ 105°C | - | UL94 HB | Natural | Varies by Wire Gauge | - | |||
2,640 In Stock | 1 : £2.35000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 16 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
3,263 In Stock | 1 : £4.23000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.014" (25.75mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | - | 14VDC | |||
1,548 In Stock | 1 : £4.07000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
545 In Stock | 1 : £6.40000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.996" (25.29mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | - | 14VDC | |||
8,608 In Stock | 1 : £9.63131 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
272 In Stock | 1 : £12.78000 Tube | Tube | Active | Receptacle | Male Pin | 0.138" (3.50mm) | 26 | 2 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 0.878" (22.30mm) | Circular | Gold | - | Tin | Brass | Polyphenylene Sulfide (PPS) | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
870 In Stock | 1 : £15.04000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 32 (20 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
7,660 In Stock | 1 : £15.75000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 40 (20 + 20) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
27,075 In Stock | 1 : £0.35000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
26,740 In Stock | 1 : £0.39000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
36,617 In Stock | 1 : £0.41000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | - | - | UL94 V-0 | Natural | - | - | |||
5,295 In Stock | 1 : £0.44000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.311" (7.90mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | Board Guide | - | - | UL94 V-0 | - | - | - | |||
17,251 In Stock | 1 : £0.45000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | 600V | |||
2,812 In Stock | 1 : £0.50000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.311" (7.90mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | Board Guide | - | - | UL94 V-0 | - | - | - | |||
1,147 In Stock | 1 : £0.59000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
4,305 In Stock | 1 : £0.62000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
1,635 In Stock | 1 : £0.62000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | - | - | UL94 V-0 | Natural | - | - | |||
14,178 In Stock | 1 : £0.63000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.353" (8.96mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
2,940 In Stock | 1 : £0.65000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.181" (4.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 400V | |||
1,254 In Stock | 1 : £0.56000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | - | - | UL94 V-0 | Natural | - | - | |||
4,946 In Stock | 1 : £0.67000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | - | - | UL94 V-0 | Natural | - | - |