Free Hanging, Panel Mount

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
0014562062
CONN RCPT 6POS IDC 24AWG GOLD
Molex
18,227
In Stock
1 : £2.07000
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
0014567062
CONN RCPT 6POS IDC 22AWG TIN
Molex
1,996
In Stock
1 : £1.14000
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
14600064
CONN RCPT 6POS IDC 26AWG TIN
Molex
291
In Stock
1 : £1.22000
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
0014562064
CONN RCPT 6POS IDC 26AWG GOLD
Molex
104
In Stock
1 : £2.14000
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
CONN RCPT 6POS IDC 28AWG GOLD
CONN RCPT 6POS IDC 28AWG GOLD
Molex
0
In Stock
7,169
Marketplace
Check Lead Time
55 : £1.35491
Tube
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Gold
30.0µin (0.76µm)
Black
CONN RCPT 6POS IDC 24AWG GOLD
CONN RCPT 6POS IDC 24AWG GOLD
Molex
0
In Stock
852
Marketplace
Check Lead Time
2,100 : £1.09623
Tube
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Gold
30.0µin (0.76µm)
Black
CONN RCPT 6POS IDC 26AWG TIN
CONN RCPT 6POS IDC 26AWG TIN
Molex
0
In Stock
Check Lead Time
2,100 : £0.65833
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN RCPT 6POS IDC 22AWG TIN
CONN RCPT 6POS IDC 22AWG TIN
Molex
0
In Stock
Check Lead Time
2,100 : £0.67767
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN RCPT 6POS IDC 24AWG TIN
CONN RCPT 6POS IDC 24AWG TIN
Molex
0
In Stock
Check Lead Time
2,100 : £0.67767
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN RCPT 6POS IDC 28AWG GOLD
CONN RCPT 6POS IDC 28AWG GOLD
Molex
0
In Stock
Check Lead Time
2,100 : £0.90481
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
CONN RCPT 6POS IDC 22AWG GOLD
CONN RCPT 6POS IDC 22AWG GOLD
Molex
0
In Stock
Check Lead Time
2,100 : £1.19605
Tube
Tube
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
Showing
of 11

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.