Free Hanging, Panel Mount

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
AWH34G-E202-IDC
AWH 34G-E202-IDC
CONN HEADER 34POS IDC GOLD
Assmann WSW Components
1,044
In Stock
1 : £2.86000
Tube
-
Tube
Active
Header
Male Pin
34
0.100" (2.54mm)
2
0.100" (2.54mm)
Panel Mount
-
IDC
Ribbon Cable
-
Feed Through
Gold
-
Gray
4634-6000
4634-6000
CONN PLUG 34P IDC 26-28AWG GOLD
3M
429
In Stock
1 : £9.63000
Bulk
Bulk
Active
Plug
Male Pin
34
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
4634-6301
4634-6301
CONN PLUG 34P IDC 26-28AWG GOLD
3M
247
In Stock
1 : £10.47000
Bulk
Bulk
Active
Plug
Male Pin
34
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
CONN PLUG 34P IDC 26-28AWG GOLD
4634-7305
CONN PLUG 34P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
840 : £8.04361
Bulk
Bulk
Active
Plug
Male Pin
34
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Closed End
Gold
30.0µin (0.76µm)
Gray
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.