Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
2-111446-0
CONN PLUG 26P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
152
In Stock
1 : £9.03000
Tray
Tray
Active
Plug
Male Pin
26
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold
30.0µin (0.76µm)
Black
2-111506-1
CONN PLUG 26P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £11.51000
Tray
Tray
Active
Plug
Male Pin
26
0.100" (2.54mm)
2
0.100" (2.54mm)
Panel Mount
Latch Lock/Eject Hooks
IDC
Ribbon Cable
26-28 AWG
Feed Through, Strain Relief
Gold
30.0µin (0.76µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.