Arrays, Edge Type, Mezzanine (Board to Board)

Results: 1,077
Stocking Options
Environmental Options
Media
Marketplace Product
1,077Results
Applied FiltersRemove All

Showing
of 1,077
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QTH-030-01-L-D-A
QTH-030-01-F-D-A-K
CONN HDR 60POS SMD GOLD
Samtec Inc.
480
In Stock
288
Factory
96 : £3.47927
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-F-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
692
In Stock
65 : £3.65477
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
8mm
0.286" (7.26mm)
QTH-030-01-L-D-A
QTH-030-01-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
3,279
In Stock
864
Factory
96 : £3.99000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-01-L-D-A-K
QTH-030-01-L-D-A-K
CONN HDR 60POS SMD GOLD
Samtec Inc.
3,848
In Stock
288
Factory
96 : £4.04583
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-060-01-L-D-A
QTH-060-01-F-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
1,032
In Stock
144
Factory
48 : £4.14958
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
632
In Stock
65
Factory
65 : £4.26923
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
QTH-030-01-L-D-A-K
QTH-030-01-L-D-A-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,143
In Stock
13,600
Factory
1 : £4.50000
Cut Tape (CT)
425 : £3.41546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-L-D-A-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,402
In Stock
600
Factory
1 : £4.76000
Cut Tape (CT)
300 : £3.51917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
QTH-060-01-L-D-A
QTH-060-01-L-D-A-K
CONN HDR 120POS SMD GOLD
Samtec Inc.
1,165
In Stock
144
Factory
48 : £4.89167
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-060-01-L-D-A
QTH-060-01-L-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
4,954
In Stock
10,625
Factory
1 : £5.27000
Cut Tape (CT)
425 : £3.62292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-090-01-L-D-A
QTH-090-01-L-D-A
CONN HDR 180POS SMD GOLD
Samtec Inc.
512
In Stock
168
Factory
42 : £5.83333
Tray
Tray
Active
Header, Outer Shroud Contacts
180
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-090-01-L-D-A-K
QTH-090-01-L-D-A-K-TR
CONN DIFF ARRAY PLUG 180POS SMD
Samtec Inc.
553
In Stock
2,550
Factory
1 : £6.26000
Cut Tape (CT)
425 : £5.25565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
180
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-020-02-L-D-DP-A
QTH-020-02-L-D-DP-A-K-TR
CONN DIFF ARRAY PLG 40P SMD GOLD
Samtec Inc.
2,249
In Stock
1 : £6.89000
Cut Tape (CT)
275 : £5.02229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Differential Pair Array, Male
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
QTH-020-01-L-D-DP-A
QTH-020-01-L-D-DP-A
CONN DIFF ARRAY PLG 40P SMD GOLD
Samtec Inc.
690
In Stock
288
Factory
96 : £6.95854
Tray
Tray
Active
Differential Pair Array, Male
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-060-03-L-D-A
QTH-060-03-L-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
756
In Stock
195
Factory
65 : £7.07031
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
11mm
0.404" (10.27mm)
QTH-030-01-L-D-K-TR
QTH-030-01-L-D-K-TR
CONN DIFF ARRAY PLG 60P SMD GOLD
Samtec Inc.
909
In Stock
2,300
Factory
1 : £7.32000
Cut Tape (CT)
575 : £4.55021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-060-03-L-D-A
QTH-060-03-L-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
439
In Stock
2,850
Factory
1 : £7.85000
Cut Tape (CT)
150 : £6.63940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
11mm
0.404" (10.27mm)
QTH-040-01-L-D-DP-A
QTH-040-01-L-D-DP-A
CONN DIFF ARRAY PLG 80P SMD GOLD
Samtec Inc.
1,824
In Stock
48 : £8.56250
Tray
Tray
Active
Differential Pair Array, Male
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-05-F-D-A
QTH-030-05-F-D-A
CONN DIFF ARRAY PLG 60P SMD GOLD
Samtec Inc.
189
In Stock
1 : £10.20000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
19mm
0.718" (18.24mm)
QTH-060-02-F-D-A
QTH-060-05-F-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
164
In Stock
1 : £11.66000
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
19mm
0.718" (18.24mm)
QTH-030-05-L-D-A
QTH-030-05-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
794
In Stock
1 : £11.95000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
19mm
0.718" (18.24mm)
QTH-060-01-L-D-A
QTH-060-01-C-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
358
In Stock
1 : £12.46000
Cut Tape (CT)
425 : £8.16261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
50.0µin (1.27µm)
5mm
0.160" (4.06mm)
QTH-060-01-H-D-A
QTH-060-01-H-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
609
In Stock
1 : £12.85000
Cut Tape (CT)
425 : £8.42085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm
0.160" (4.06mm)
QTH-030-04-L-D-A
QTH-030-04-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,657
In Stock
600
Factory
40 : £13.33450
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
16mm
0.600" (15.24mm)
QTH-060-05-L-D-A
QTH-060-05-L-D-A
CONN DIFF ARRAY PLUG 120POS SMD
Samtec Inc.
819
In Stock
1 : £13.66000
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
19mm
0.718" (18.24mm)
Showing
of 1,077

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.