Arrays, Edge Type, Mezzanine (Board to Board)

Results: 51
Stocking Options
Environmental Options
Media
Exclude
51Results
Applied FiltersRemove All

Showing
of 51
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
7,078
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.30740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
DF40TC-10DP-0.4V(51)
DF40TC-10DP-0.4V(51)
FPC TO BOARD CONNECTOR, 0.4MM PI
Hirose Electric Co Ltd
13,125
In Stock
1 : £0.55000
Cut Tape (CT)
5,000 : £0.29657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
2,646
In Stock
1 : £0.76000
Cut Tape (CT)
1,000 : £0.46370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.057" (1.45mm)
5,241
In Stock
1 : £0.77000
Cut Tape (CT)
5,000 : £0.42444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
1,054
In Stock
1 : £0.77000
Cut Tape (CT)
1,000 : £0.47546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
DF40TC-50DP-0.4V(51)
DF40TC-50DP-0.4V(51)
BOARD TO FPC CONN, PLUG, 50POS,
Hirose Electric Co Ltd
11,447
In Stock
1 : £0.85000
Cut Tape (CT)
5,000 : £0.46621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
4,651
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.49733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3.5mm
0.134" (3.40mm)
783
In Stock
1 : £1.15000
Cut Tape (CT)
1,000 : £0.70585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3mm
0.114" (2.90mm)
1,941
In Stock
1 : £1.66000
Cut Tape (CT)
1,000 : £1.01717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
4mm
0.154" (3.90mm)
1,274
In Stock
1 : £0.91000
Cut Tape (CT)
1,000 : £0.55708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.057" (1.45mm)
156
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.62615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3mm
0.114" (2.90mm)
1,137
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.66042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.057" (1.45mm)
444
In Stock
1 : £1.13000
Cut Tape (CT)
1,000 : £0.69452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
4mm
0.154" (3.90mm)
230
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.85171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3mm
0.114" (2.90mm)
952
In Stock
1 : £1.41000
Cut Tape (CT)
1,000 : £0.86283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
4mm
0.154" (3.90mm)
1,955
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.62615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
300
In Stock
1 : £1.18000
Cut Tape (CT)
1,000 : £0.72846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
354
In Stock
1 : £1.21000
Cut Tape (CT)
1,000 : £0.73974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3.5mm
0.134" (3.40mm)
852
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £0.96231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
2.5mm
0.094" (2.40mm)
DF40TC-50DS-0.4V(51)
DF40TC-50DS-0.4V(51)
BOARD TO FPC CONN, RCPT, 50POS,
Hirose Electric Co Ltd
12,372
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.43491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.057" (1.45mm)
773
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.47102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
300
In Stock
1 : £0.96000
Cut Tape (CT)
1,000 : £0.52204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3.5mm
0.134" (3.40mm)
898
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.75145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
3.5mm
0.134" (3.40mm)
852
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.23901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.057" (1.45mm)
887
In Stock
1 : £0.72000
Cut Tape (CT)
1,000 : £0.38826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
1.97µin (0.050µm)
-
0.045" (1.14mm)
Showing
of 51

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.