Arrays, Edge Type, Mezzanine (Board to Board)

Results: 858
Stocking Options
Environmental Options
Media
Marketplace Product
858Results
Applied FiltersRemove All

Showing
of 858
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-010-02.0-L-DV-TR
ERM8-010-02.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
395
In Stock
475
Factory
1 : £3.12000
Cut Tape (CT)
475 : £2.47093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-035-05.0-L-DV-K-TR
ERM8-035-05.0-L-DV-K-TR
CONN HDR 70POS SMD GOLD
Samtec Inc.
509
In Stock
1 : £4.83000
Cut Tape (CT)
250 : £3.51596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
70
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-05.0-L-DV-K-TR
ERM8-030-05.0-L-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
742
In Stock
1 : £4.88000
Cut Tape (CT)
250 : £3.85656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-05.0-S-DV-K-TR
ERM8-030-05.0-S-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
11
In Stock
750
Factory
1 : £5.49000
Cut Tape (CT)
250 : £3.99396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-030-09.0-S-DV-K-TR
ERM8-030-09.0-S-DV-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
617
In Stock
1 : £5.67000
Cut Tape (CT)
125 : £4.13008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-030-05.0-S-DV-L-TR
ERM8-030-05.0-S-DV-L-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,475
In Stock
1 : £5.81000
Cut Tape (CT)
250 : £4.26376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-040-05.0-S-DV-K-TR
ERM8-040-05.0-S-DV-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
572
In Stock
1 : £6.09000
Cut Tape (CT)
250 : £4.42816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-040-09.0-S-DV-K-TR
ERM8-040-09.0-S-DV-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
129
In Stock
1 : £6.30000
Cut Tape (CT)
125 : £4.57888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-060-05.0-S-DV-K-TR
ERM8-060-05.0-S-DV-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
500
In Stock
3,250
Factory
1 : £7.28000
Cut Tape (CT)
250 : £5.29500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-005-05.0-S-DV-L-TR
ERM8-005-05.0-S-DV-L-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
300
In Stock
1 : £2.94000
Cut Tape (CT)
325 : £2.32834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-005-02.0-L-DV-TR
ERM8-005-02.0-L-DV-TR
CONN HDR 10POS SMD GOLD
Samtec Inc.
651
In Stock
1 : £3.14000
Cut Tape (CT)
450 : £1.82424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-010-05.0-L-DV-TR
ERM8-010-05.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
701
In Stock
1 : £3.26000
Cut Tape (CT)
325 : £2.58089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-02.0-L-DV-TR
ERM8-013-02.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
249
In Stock
1 : £3.30000
Cut Tape (CT)
475 : £2.60442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-010-05.0-L-DV-K-TR
ERM8-010-05.0-L-DV-K-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
271
In Stock
1 : £3.38000
Cut Tape (CT)
325 : £2.67040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-010-09.0-L-DV-TR
ERM8-010-09.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
199
In Stock
1 : £3.38000
Cut Tape (CT)
125 : £2.66736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-013-05.0-L-DV-TR
ERM8-013-05.0-L-DV-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
2,694
In Stock
1 : £3.44000
Cut Tape (CT)
325 : £2.72046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-02.0-L-DV-TR
ERM8-020-02.0-L-DV-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
514
In Stock
1 : £3.53000
Cut Tape (CT)
350 : £2.79100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-013-05.0-L-DV-K-TR
ERM8-013-05.0-L-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
228
In Stock
1 : £3.55000
Cut Tape (CT)
325 : £2.80994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-013-08.0-L-DV-TR
ERM8-013-08.0-L-DV-K-TR
CONN HDR 26POS SMD GOLD
Samtec Inc.
300
In Stock
1 : £3.67000
Cut Tape (CT)
200 : £2.90095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
26
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-05.0-x-DV-K-TR
ERM8-020-05.0-L-DV-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
338
In Stock
1 : £3.69000
Cut Tape (CT)
250 : £2.91540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-010-05.0-L-DV-L-TR
ERM8-010-05.0-L-DV-L-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
759
In Stock
1 : £3.72000
Cut Tape (CT)
325 : £2.93889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-010-02.0-S-DV-TR
ERM8-010-02.0-S-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
829
In Stock
1 : £3.73000
Cut Tape (CT)
475 : £2.94571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-020-02.0-x-DV-P-TR
ERM8-020-02.0-L-DV-P-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
350
In Stock
1 : £3.73000
Cut Tape (CT)
375 : £2.95176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-020-05.0-L-DV-K-TR
ERM8-020-05.0-L-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
418
In Stock
6,500
Factory
1 : £3.80000
Cut Tape (CT)
250 : £3.00488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-020-09.0-L-DV-K-TR
ERM8-020-09.0-L-DV-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
3,935
In Stock
2,625
Factory
1 : £3.93000
Cut Tape (CT)
125 : £3.10272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
Showing
of 858

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.