Arrays, Edge Type, Mezzanine (Board to Board)

Results: 1,308
Stocking Options
Environmental Options
Media
Exclude
1,308Results
Applied FiltersRemove All

Showing
of 1,308
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-081402LF
CONN RCPT 80POS SMD GOLD
Amphenol ICC (FCI)
3,246
In Stock
1 : £1.73000
Cut Tape (CT)
800 : £1.07949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61083-061402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
1,909
In Stock
1 : £2.59000
Cut Tape (CT)
900 : £1.59968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61082-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
4,069
In Stock
1 : £3.43000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61083-103400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,806
In Stock
1 : £3.70000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-063402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
4,849
In Stock
1 : £4.11000
Cut Tape (CT)
700 : £2.58513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
BergStak, MezzSelect Series
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
8,090
In Stock
1 : £4.49000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-081402LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
3,230
In Stock
1 : £4.70000
Cut Tape (CT)
900 : £2.90537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-064402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
2,054
In Stock
1 : £4.88000
Cut Tape (CT)
600 : £3.10565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-083402LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
1,638
In Stock
1 : £4.88000
Cut Tape (CT)
700 : £3.07209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-084402LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
1,981
In Stock
1 : £4.98000
Cut Tape (CT)
400 : £3.26163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-101402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
2,316
In Stock
1 : £5.04000
Cut Tape (CT)
650 : £3.19026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-102402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,923
In Stock
1 : £5.40000
Cut Tape (CT)
550 : £3.45920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
61083-104402lf
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,856
In Stock
1 : £5.64000
Cut Tape (CT)
400 : £3.69463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-121402LF
CONN PLUG 120POS SMD GOLD
Amphenol ICC (FCI)
357
In Stock
1 : £5.78000
Cut Tape (CT)
650 : £3.65842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61082-103402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
1
In Stock
1,875
Marketplace
1 : £5.98000
Cut Tape (CT)
300 : £3.99590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Spool
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-121402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,330
In Stock
1 : £6.09000
Cut Tape (CT)
800 : £3.80311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61083-144402LF
CONN PLUG 140POS SMD GOLD
Amphenol ICC (FCI)
267
In Stock
1 : £6.53000
Cut Tape (CT)
400 : £4.27748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-124402LF
CONN PLUG 120POS SMD GOLD
Amphenol ICC (FCI)
1,553
In Stock
1 : £6.59000
Cut Tape (CT)
400 : £4.31603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61082-141402LF
CONN RCPT 140POS SMD GOLD
Amphenol ICC (FCI)
603
In Stock
1 : £6.71000
Cut Tape (CT)
700 : £4.22321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61083-184402LF
CONN PLUG 180POS SMD GOLD
Amphenol ICC (FCI)
2,060
In Stock
1 : £7.66000
Cut Tape (CT)
400 : £5.01795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
180
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-044402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
2,515
In Stock
1 : £0.96000
Cut Tape (CT)
600 : £0.60880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-044602LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
359
In Stock
1 : £2.01000
Cut Tape (CT)
600 : £1.27687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61082-061400LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
3,440
In Stock
1 : £2.25000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61083-204402LF
CONN PLUG 200POS SMD GOLD
Amphenol ICC (FCI)
435
In Stock
1 : £2.62000
Cut Tape (CT)
400 : £1.71090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
200
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61082-084402LF
CONN RCPT 80POS SMD GOLD
Amphenol ICC (FCI)
770
In Stock
1 : £2.67000
Cut Tape (CT)
150 : £1.86960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm, 18mm, 19mm, 20mm
0.618" (15.70mm)
Showing
of 1,308

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.