Arrays, Edge Type, Mezzanine (Board to Board)

Results: 63
Stocking Options
Environmental Options
Media
Exclude
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ADF6-20-03.5-L-4-0-A-TR
CONN 0.635MM SKT 80POS SMD
Samtec Inc.
890
In Stock
1 : £7.58000
Strip
Strip
Active
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-30-03.5-L-4-0-A-TR
CONN 0.635MM SKT 120POS SMD
Samtec Inc.
711
In Stock
1 : £8.88000
Strip
Strip
Active
High Density Array, Female
120
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-20-07.5-L-4-0-A-TR
CONN 0.635MM SKT 160POS SMD
Samtec Inc.
347
In Stock
1 : £11.07000
Strip
Strip
Active
High Density Array, Female
160
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-50-03.5-L-4-0-A-TR
CONN 0.635MM SKT 200POS SMD
Samtec Inc.
323
In Stock
1 : £12.44000
Strip
Strip
Active
High Density Array, Female
200
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-60-07.5-L-4-0-A-TR
CONN 0.635MM SKT 240POS SMD
Samtec Inc.
511
In Stock
1 : £15.75000
Strip
Strip
Active
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-10-03.5-L-4-0-A-TR
CONN 0.635MM SKT 40POS SMD
Samtec Inc.
500
In Stock
1 : £6.46000
Strip
Strip
Active
High Density Array, Female
40
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-10-07.5-L-4-0-A-TR
CONN 0.635MM SKT 40POS SMD
Samtec Inc.
332
In Stock
1 : £6.87000
Strip
Strip
Active
High Density Array, Female
40
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-20-07.5-L-4-0-A-TR
CONN 0.635MM SKT 80POS SMD
Samtec Inc.
372
In Stock
1 : £8.07000
Strip
Strip
Active
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-20-07.5-L-4-0-A-TR
CONN 0.635MM SKT 160POS SMD
Samtec Inc.
369
In Stock
1 : £13.54000
Strip
Strip
Active
High Density Array, Female
160
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-40-03.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
606
In Stock
1 : £15.21000
Cut Tape (CT)
700 : £9.15633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
160
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
400
In Stock
1 : £22.26000
Cut Tape (CT)
400 : £13.89210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
280
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
400
In Stock
1 : £24.28000
Cut Tape (CT)
400 : £15.28133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
280
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
400
In Stock
1 : £25.14000
Cut Tape (CT)
400 : £15.87263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
320
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
400
In Stock
1 : £27.44000
Cut Tape (CT)
400 : £17.45865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
320
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
367
In Stock
1 : £28.00000
Cut Tape (CT)
400 : £17.85048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
360
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
400
In Stock
1 : £30.54000
Cut Tape (CT)
400 : £19.63598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
360
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
399
In Stock
1 : £33.62000
Cut Tape (CT)
400 : £21.81150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
400
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-10-03.5-L-4-2-A-TR
CONN 0.635MM SKT 10POS SMD
Samtec Inc.
209
In Stock
1 : £5.98000
Strip
Strip
Obsolete
High Density Array, Female
40
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.147" (3.72mm)
ADF6-20-07.5-L-4-2-A-TR
CONN 0.635MM SKT 80POS SMD
Samtec Inc.
176
In Stock
1 : £10.15000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.304" (7.72mm)
ADF6-60-03.5-L-4-0-A-TR
CONN 0.635MM SKT 240POS SMD
Samtec Inc.
81
In Stock
1 : £12.11000
Strip
Strip
Active
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-80-07.5-S-4-0-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
100
In Stock
1 : £32.23000
Cut Tape (CT)
100 : £20.82930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Female
400
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.301" (7.65mm)
ADF6-30-07.5-L-4-2-A-TR
CONN 0.635MM SKT 120POS SMD
Samtec Inc.
35
In Stock
1 : £13.56000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
High Density Array, Female
120
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.304" (7.72mm)
ADF6-60-07.5-L-4-2-A-TR
CONN 0.635MM SKT 240POS SMD
Samtec Inc.
15
In Stock
1 : £17.83000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 14mm, 16mm
0.304" (7.72mm)
ADF6-20-03.5-L-4-2-TR
CONN 0.635MM SKT 80POS SMD
Samtec Inc.
0
In Stock
Check Lead Time
900 : £5.45354
Tape & Reel (TR)
Tape & Reel (TR)
Active
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADF6-20-03.5-S-4-2-A-TR
0.635 MM ACCELERATE HD HIGH-DENS
Samtec Inc.
0
In Stock
Check Lead Time
900 : £6.04663
Tape & Reel (TR)
Tape & Reel (TR)
Active
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 7mm, 10mm, 12mm
0.147" (3.72mm)
Showing
of 63

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.