Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Panasonic-R35K-Series-Connectors-Photo-Header
AXF6K0412A
CONN HEADER 4POS .35MM SMD GOLD
Panasonic Electric Works
449
In Stock
1 : £1.52000
Strip
Strip
Active
Header, Center Strip Contacts
4
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.018" (0.46mm)
Panasonic-R35K-Series-Connectors-Photo-Socket
AXF5K0412A
CONN SOCKET 4POS .35MM SMD GOLD
Panasonic Electric Works
615
In Stock
1 : £1.60000
Strip
Strip
Active
Socket, Outer Shroud Contacts
4
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.023" (0.59mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.