Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5054761010
5054761010
CONN PLUG 6POS SMD GOLD
Molex
241,258
In Stock
1 : £0.63000
Cut Tape (CT)
6,000 : £0.29185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10 (6 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.020" (0.50mm)
24,245
In Stock
1 : £1.32000
Cut Tape (CT)
1,000 : £0.80938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
48
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
-
1.5mm, 3mm
0.045" (1.14mm)
2074200081
2074200081
0.8 BT BTB H0.75 8P PLUG
Molex
28,348
In Stock
1 : £0.49000
Cut Tape (CT)
7,000 : £0.25986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.025" (0.63mm)
5861, Kyocera Series
245861050004829+
RECPT - 0.35MM PITCH - 50 POS 0.
KYOCERA AVX
23,860
In Stock
1 : £0.53000
Cut Tape (CT)
15,000 : £0.24088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.