Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
20PS-JMDSS-G-1-TF(LF)(SN)
CONN PLUG 20POS R/A SMD GOLD
JST Sales America Inc.
575
In Stock
1 : £0.76000
Cut Tape (CT)
1,500 : £0.40691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
-
-
0.189" (4.80mm)
11,840
In Stock
1 : £0.91000
Cut Tape (CT)
1,500 : £0.48510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4.5mm
-
2,837
In Stock
1 : £1.37000
Cut Tape (CT)
1,500 : £0.73477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4.5mm, 5mm, 6mm
0.122" (3.10mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.