Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : £6.44000 Cut Tape (CT) 375 : £4.78301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 150 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
912 In Stock | 1 : £3.74000 Cut Tape (CT) 475 : £2.93312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 9mm, 12mm | 0.235" (5.97mm) |