Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ADF6-60-03.5-L-4-0-A-TR
CONN 0.635MM SKT 240POS SMD
Samtec Inc.
456
In Stock
1 : £10.44000
Strip
Strip
Active
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.144" (3.66mm)
ADM6-60-08.5-L-4-0-A-TR
CONN 0.635MM HDR 240POS SMD
Samtec Inc.
308
In Stock
1 : £16.43000
Strip
Strip
Active
High Density Array, Male
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
12mm, 16mm
0.433" (11.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.