Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,483 In Stock | 1 : £0.81000 Cut Tape (CT) 8,000 : £0.43118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
1,583 In Stock | 1 : £0.83000 Cut Tape (CT) 1,000 : £0.51014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
713 In Stock | 1 : £0.83000 Cut Tape (CT) 1,000 : £0.51014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
7,943 In Stock | 1 : £0.78000 Cut Tape (CT) 8,000 : £0.41236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 8,000 : £0.39705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock | 1,000 : £0.44049 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock | 200 : £4.06225 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.030" (0.75mm) |