Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,487 In Stock | 1 : £0.81000 Cut Tape (CT) 1,700 : £0.48094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 3mm | 0.091" (2.30mm) | |||
5,255 In Stock | 1 : £0.80000 Cut Tape (CT) 1,000 : £0.48720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm | 0.169" (4.30mm) | |||
673 In Stock | 1 : £1.18000 Cut Tape (CT) 800 : £0.73494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5.3mm, 6mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : £0.70000 Cut Tape (CT) 1,200 : £0.42538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 4mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 8,000 : £0.36861 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 5.3mm, 6mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 4,000 : £0.46547 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 5.3mm, 6mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 5,000 : £0.46623 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 1.00µin (0.025µm) | 5mm | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 15,000 : £0.56110 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 5mm | 0.169" (4.30mm) |