Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132798-031100LF
10132798-031100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
3,544
In Stock
1 : £0.73000
Cut Tape (CT)
1,700 : £0.37322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132798-032100LF
10132798-032100LF
CONN RCPT 30POS SMD GOLD
Amphenol ICC (FCI)
260
In Stock
1 : £0.80000
Cut Tape (CT)
1,200 : £0.42295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
0
In Stock
Check Lead Time
6,800 : £0.33815
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
0
In Stock
Check Lead Time
13,600 : £0.34095
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
0
In Stock
Check Lead Time
6,800 : £0.35571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.