Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,288
In Stock
1 : £2.97000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
4mm
0.152" (3.85mm)
1,462
In Stock
1 : £3.44000
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
3mm
0.112" (2.85mm)
1,901
In Stock
1 : £3.58000
Cut Tape (CT)
1,000 : £1.94513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
3mm
0.112" (2.85mm)
1,084
In Stock
1 : £3.03000
Cut Tape (CT)
1,000 : £1.64441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
4mm
0.152" (3.85mm)
92
In Stock
1 : £3.44000
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
3mm
0.112" (2.85mm)
0
In Stock
Check Lead Time
120 : £1.93975
Tube
Tube
Active
Header, Outer Shroud Contacts
120
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
4mm
0.152" (3.85mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.