Arrays, Edge Type, Mezzanine (Board to Board)

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
8,533
In Stock
1 : £0.82000
Cut Tape (CT)
5,000 : £0.44716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
4,169
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.49677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
36,985
In Stock
1 : £0.58000
Cut Tape (CT)
5,000 : £0.31596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
3,582
In Stock
1 : £0.80000
Cut Tape (CT)
2,000 : £0.39587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
2.5mm
0.094" (2.40mm)
21,933
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.39580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.077" (1.95mm)
2,626
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.49977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3.5mm
0.134" (3.40mm)
2,484
In Stock
1 : £1.01000
Cut Tape (CT)
1,000 : £0.62002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1,000 : £0.40980
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1,000 : £0.42049
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1.5mm
0.057" (1.45mm)
0
In Stock
Check Lead Time
1,000 : £0.52613
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
2mm
0.077" (1.95mm)
0
In Stock
Check Lead Time
1,000 : £0.54701
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
0
In Stock
Check Lead Time
1,000 : £0.60922
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3.5mm
0.134" (3.40mm)
0
In Stock
Check Lead Time
200 : £2.41130
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.057" (1.45mm)
Showing
of 13

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.