Arrays, Edge Type, Mezzanine (Board to Board)

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61083-102402LF
61083-102402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
513
In Stock
1 : £5.45000
Cut Tape (CT)
550 : £3.48931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
61083-104402lf
61083-104402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
116
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
BergStak, MezzSelect Series
61083-101400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
767
In Stock
1 : £4.53000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-101409LF
61083-101409LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
492
In Stock
1 : £3.45000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-103400LF
61083-103400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
211
In Stock
1 : £3.72000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-101402LF
61083-101402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
697
In Stock
1 : £5.09000
Cut Tape (CT)
650 : £3.21806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-104400LF
61083-104400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
369
In Stock
1 : £5.49000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-103402LF
61083-103402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
399
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-102400LF
61083-102400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £3.65000
Tube
Tube
Box
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
MFG_61083-0XXXXXLF.jpg
61083-101502LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,300 : £2.06603
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
MFG_61083-0XXXXXLF.jpg
61083-102409LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : £2.34828
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
MFG_61083-0XXXXXLF.jpg
61083-102602LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
550 : £2.36575
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
MFG_61083-0XXXXXLF.jpg
61083-103602LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : £2.46838
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
MFG_61083-0XXXXXLF.jpg
61083-104602LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : £2.55525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
MFG_61083-0XXXXXLF.jpg
61083-103409LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : £2.82097
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
MFG_61083-0XXXXXLF.jpg
61083-104609LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : £3.05474
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
Showing
of 16

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.