Arrays, Edge Type, Mezzanine (Board to Board)

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-101400LF
61082-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
5,257
In Stock
1 : £3.54000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-103402LF
61082-103402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
376
In Stock
1 : £6.17000
Cut Tape (CT)
300 : £4.12493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-101402LF
61082-101402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
1,862
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-102402LF
61082-102402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
264
In Stock
1 : £6.07000
Cut Tape (CT)
400 : £3.97523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-103400LF
61082-103400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
1,572
In Stock
1 : £5.78000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-102602LF
61082-102602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
565
Marketplace
Check Lead Time
1 : £4.24000
Cut Tape (CT)
400 : £2.77603
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-102409LF
61082-102409LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
2,229
Marketplace
Check Lead Time
1,000 : £2.28853
Tube
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-102400LF
61082-102400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
60
In Stock
1 : £3.73000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-103602LF
61082-103602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £4.35000
Cut Tape (CT)
300 : £2.90380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
MFG_61082-XXXXXLF.jpg
61082-102502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : £0.93311
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
MFG_61082-XXXXXLF.jpg
61082-101502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : £1.01739
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-103506LF
61082-103506LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : £1.52823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
MFG_61082-XXXXXLF.jpg
61082-101409LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,750 : £2.08605
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-101602LF
61082-101602LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : £2.49830
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-101602LF
61082-101500LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
350 : £2.54917
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-103600LF
61082-103502LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : £2.79047
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
MFG_61082-XXXXXLF.jpg
61082-103609LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : £2.90380
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 17

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.