Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,129
In Stock
1 : £1.89000
Cut Tape (CT)
1,000 : £1.15797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
6,005
In Stock
1 : £2.48000
Cut Tape (CT)
1,000 : £1.52308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
731
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £1.12709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.118" (3.00mm)
998
In Stock
1 : £2.48000
Cut Tape (CT)
1,000 : £1.52308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
0
In Stock
Check Lead Time
1,000 : £0.99443
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4mm
0.118" (3.00mm)
0
In Stock
Check Lead Time
1,000 : £1.02168
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
5mm, 5.5mm, 7mm
0.138" (3.50mm)
0
In Stock
Check Lead Time
1 : £2.38000
Cut Tape (CT)
1,000 : £1.34385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.