- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£33.30000 | 626 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM10465-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | ||
CONN SOCKET 10POS 0.079 GOLD PCB | £5.34000 | 357 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-105-02-GF-D-702-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.702" (17.83mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
£5.71000 | 400 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM11120-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | ||
£6.12000 | 870 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM12413-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.525" (13.34mm) | 0.325" (8.25mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | ||
CONN HDR FMALE 2MM | £7.46000 | 451 - Immediate | Samtec Inc. | Samtec Inc. | 1 | 612-ESQT-109-03-S-D-316-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.316" (8.03mm) | 0.142" (3.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 20POS 0.079 GOLD PCB | £9.51000 | 102 - Immediate | Samtec Inc. | Samtec Inc. | 1 | 612-ESQT-110-02-H-D-408-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.408" (10.36mm) | 0.442" (11.23mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 120P 0.079 GOLD PCB | £38.10000 | 192 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM15596-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
£39.95000 | 648 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM8775-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | ||
CONN SOCKET 10POS 0.079 GOLD PCB | £3.18000 | 185 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-105-02-F-D-500-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.500" (12.70mm) | 0.350" (8.89mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 6POS 0.079 GOLD PCB | £3.30000 | 175 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-103-02-L-D-410-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.410" (10.41mm) | 0.440" (11.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 14POS 0.079 GOLD PCB | £4.72000 | 245 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-107-02-L-D-760-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.760" (19.30mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 20POS 0.079 GOLD PCB | £4.76000 | 138 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-110-03-F-D-375-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.375" (9.53mm) | 0.083" (2.11mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 10POS 0.079 GOLD PCB | £5.93000 | 499 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-105-03-G-D-368-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 10POS 0.079 GOLD PCB | £6.12000 | 171 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-105-02-G-D-650-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.650" (16.50mm) | 0.200" (5.08mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 16POS 0.079 GOLD PCB | £7.35000 | 123 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-108-03-G-D-310-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 16POS 0.079 GOLD PCB | £7.57000 | 200 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-108-02-G-D-368-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
£9.63000 | 108 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-122-03-F-D-310-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 44 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | ||
CONN SOCKET 24POS 0.079 GOLD PCB | £10.04000 | 462 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-112-03-G-D-310-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 40POS 0.079 GOLD PCB | £10.46000 | 270 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-120-03-L-D-310-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 5POS 0.079 GOLD PCB | £2.03000 | 123 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-105-02-F-S-550-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.550" (13.97mm) | 0.300" (7.62mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 20POS 0.079 GOLD PCB | £4.76000 | 0 - Immediate | Samtec Inc. | Samtec Inc. | 1 | 612-ESQT-110-03-F-D-334-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.334" (8.48mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 20POS 0.079 GOLD PCB | £4.89000 | 26 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-110-02-F-D-500-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.500" (12.70mm) | 0.350" (8.89mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 40POS 0.079 GOLD PCB | £8.99000 | 31 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-120-02-F-D-500-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.500" (12.70mm) | 0.350" (8.89mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
CONN SOCKET 50POS 0.079 GOLD PCB | £10.76000 | 41 - Immediate | Samtec Inc. | Samtec Inc. | 1 | ESQT-125-02-F-D-635-ND | ESQT | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.635" (16.13mm) | 0.215" (5.46mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |
£10.76000 | 28 - Immediate | Samtec Inc. | Samtec Inc. | 1 | SAM8774-ND | ESQT | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.500" (12.70mm) | 0.350" (8.89mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - |