Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0
In Stock
1,000 : £1.05357
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
0
In Stock
1,000 : £1.09696
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC212LJBN-RC, PPTC212LJBN
PPTC212LJBN-RC
CONN HDR 42POS 0.1 TIN PCB R/A
Sullins Connector Solutions
0
In Stock
1,000 : £1.21634
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullTin-Black0.200" (5.08mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPPC212LJBN-RC, PPPC212LJBN
PPPC212LJBN-RC
CONN HDR 42POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
0
In Stock
1,000 : £1.26581
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.200" (5.08mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
0
In Stock
1,000 : £1.73793
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Black0.299" (7.60mm)--40°C ~ 125°CUL94 V-0Tin---3A250V
0
In Stock
1,000 : £1.94119
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board42All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGoldFlashBlack0.299" (7.60mm)--40°C ~ 125°CUL94 V-0Gold---3A250V
Showing
of 6

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.