Showing
of 232
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
151226-2420-RB-WD
151226-2420-RB-WD
CONN HEADER SMD 26POS 2MM
3M
73
In Stock
1 : £3.61000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.152" (3.86mm)--0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledPick and Place-55°C ~ 105°C-UL94 V-0Black1A-
151208-8422-TB,RB
151208-8422-TB
CONN HEADER VERT 8POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151210-8422-TB
151210-8422-TB
CONN HEADER VERT 10POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151212-8422-TB,RB
151212-8422-TB
CONN HEADER VERT 12POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151220-8422-TB
151220-8422-TB
CONN HEADER VERT 20POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151224-8422-TB,RB
151224-8422-TB
CONN HEADER VERT 24POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151230-8422-TB,RB
151230-8422-TB
CONN HEADER VERT 30POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151240-8422-TB,RB
151240-8422-TB
CONN HEADER VERT 40POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151244-8422-TB
151244-8422-TB
CONN HEADER VERT 44POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)4420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151250-8422-TB,RB
151250-8422-TB
CONN HEADER VERT 50POS 2MM
3M
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151260-8422-TB,RB
151260-8422-TB
CONN HEADER VERT 60POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)6020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151208-7422-TB,RB
151208-7422-TB
CONN HEADER R/A 8POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151210-7422-TB,RB
151210-7422-TB
CONN HEADER R/A 10POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151212-7422-TB,RB
151212-7422-TB
CONN HEADER R/A 12POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151220-7422-TB,RB
151220-7422-TB
CONN HEADER R/A 20POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151224-7422-TB,RB
151224-7422-TB
CONN HEADER R/A 24POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151230-7422-TB,RB
151230-7422-TB
CONN HEADER R/A 30POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151240-7422-TB,RB
151240-7422-TB
CONN HEADER R/A 40POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151244-7422-TB,RB
151244-7422-TB
CONN HEADER R/A 44POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)4420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151250-7422-TB,RB
151250-7422-TB
CONN HEADER R/A 50POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151260-7422-TB,RB
151260-7422-TB
CONN HEADER R/A 60POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)6020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)-0.165" (4.20mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER VERT 4POS 2MM
151204-8322-TH
CONN HEADER VERT 4POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.130" (3.30mm)0.118" (3.00mm)0.307" (7.80mm)0.060" (1.52mm)SquareGold15.0µin (0.38µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER VERT 6POS 2MM
151206-8322-TH
CONN HEADER VERT 6POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.130" (3.30mm)0.118" (3.00mm)0.307" (7.80mm)0.060" (1.52mm)SquareGold15.0µin (0.38µm)Tin-LeadCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151208-8422-TB,RB
151208-8422-RB
CONN HEADER VERT 8POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
151210-8422-TB
151210-8422-RB
CONN HEADER VERT 10POS 2MM
3M
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.152" (3.86mm)0.118" (3.00mm)0.329" (8.36mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 105°C-UL94 V-0Black1A-
Showing
of 232

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.