Showing
1 - 25
of 464
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43045
0430450212
CONN HEADER VERT 2POS
Molex
74,934
In Stock
1 : £0.83000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
0430450227
0430450227
CONN HEADER VERT 2POS
Molex
35,914
In Stock
1 : £0.88000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450224
0430450224
CONN HEADER VERT 2POS
Molex
4,292
In Stock
1 : £0.88000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock--UL94 V-0Black8A600V
Micro-Fit 3.0 43045
0430450200
CONN HEADER R/A 2POS
Molex
20,388
In Stock
28,512
Factory
1 : £1.01000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450214
0430450214
CONN HEADER VERT 2POS
Molex
11,731
In Stock
1 : £1.22000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
20,175
In Stock
1 : £1.29000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black8A600V
0430450612
0430450612
CONN HEADER VERT 6POS 3MM
Molex
20,833
In Stock
1 : £1.30000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450413
0430450413
CONN HEADER VERT 4POS 3MM
Molex
22,653
In Stock
1 : £1.48000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black8A600V
0430450424
0430450424
CONN HEADER VERT 4POS 3MM
Molex
27,786
In Stock
4,464
Factory
1 : £1.48000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450415
0430450415
CONN HEADER SMD 4POS 3MM
Molex
2,445
In Stock
1 : £2.13000
Cut Tape (CT)
200 : £1.52005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450406
0430450406
CONN HEADER SMD R/A 4POS 3MM
Molex
13,355
In Stock
1 : £2.27000
Cut Tape (CT)
200 : £1.61330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450218
0430450218
CONN HEADER SMD 2POS
Molex
4,035
In Stock
1 : £2.11000
Cut Tape (CT)
200 : £1.63110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450627
0430450627
CONN HEADER VERT 6POS 3MM
Molex
39,479
In Stock
1 : £1.66000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450209
0430450209
CONN HEADER SMD R/A 2POS
Molex
8,199
In Stock
1 : £2.17000
Cut Tape (CT)
200 : £1.67025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
Micro-Fit 3.0 43045
0430450827
CONN HEADER VERT 8POS 3MM
Molex
11,315
In Stock
1 : £1.76000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0613
0430450613
CONN HEADER VERT 6POS 3MM
Molex
22,802
In Stock
1 : £1.87000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
0430450606
0430450606
CONN HEADER SMD R/A 6POS 3MM
Molex
33,378
In Stock
1 : £2.44000
Cut Tape (CT)
200 : £1.87980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0430450600
0430450600
CONN HEADER R/A 6POS 3MM
Molex
30,990
In Stock
60,480
Factory
1 : £1.89000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black8A600V
0430450625
0430450625
CONN HEADER VERT 6POS 3MM
Molex
2,605
In Stock
1 : £1.95000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Board Lock--UL94 V-0Black8A600V
043045041x
0430450417
CONN HEADER SMD 4POS 3MM
Molex
5,400
In Stock
1 : £2.56000
Cut Tape (CT)
200 : £1.97280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black8A600V
0430450418
0430450418
CONN HEADER SMD 4POS 3MM
Molex
48,533
In Stock
1 : £2.57000
Cut Tape (CT)
200 : £1.98235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
35,430
In Stock
7,200
Factory
1 : £2.00000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)820.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
43045-0409
0430450409
CONN HEADER SMD R/A 4POS 3MM
Molex
42,425
In Stock
1 : £2.63000
Cut Tape (CT)
200 : £2.02380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
43045-1218
0430451218
CONN HEADER SMD 12POS 3MM
Molex
4,790
In Stock
1 : £3.33000
Cut Tape (CT)
200 : £2.04425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0430450419
0430450419
CONN HEADER SMD 4POS 3MM
Molex
2,013
In Stock
1 : £2.66000
Cut Tape (CT)
200 : £2.04795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
Showing
1 - 25
of 464

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.