Showing
1 - 25
of 51
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-103-01-T-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
14,306
In Stock
1 : £1.07000
Cut Tape (CT)
150 : £0.86720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
79,423
In Stock
1 : £1.32000
Cut Tape (CT)
150 : £1.11567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-S-DV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
8,258
In Stock
1 : £1.88000
Cut Tape (CT)
150 : £1.56553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-07-F-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
24,795
In Stock
1 : £0.62000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-DV-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
2,936
In Stock
1 : £0.77000
Cut Tape (CT)
225 : £0.62213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-DH
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
1,689
In Stock
1 : £0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-DH
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
1,247
In Stock
1 : £1.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-DV-LC
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
1,837
In Stock
1 : £1.53000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-24-T-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,328
In Stock
1 : £0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-08-G-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
570
In Stock
1 : £0.90000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-24-L-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
451
In Stock
1 : £0.77000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack MTLW
MTLW-103-06-G-D-135
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
33
In Stock
1 : £1.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.135" (3.43mm)0.105" (2.67mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
TSM-103-01-L-DV-A
TSM-103-01-S-DV-A
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
912
In Stock
1 : £2.13000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-05-T-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : £0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-103-08-T-D-RA
TSW-103-08-T-D-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
722
In Stock
Value Added Item
1 : £0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-07-T-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
2,115
In Stock
Value Added Item
1 : £0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-14-T-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,100
In Stock
Value Added Item
1 : £0.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-23-T-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
827
In Stock
Value Added Item
1 : £0.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-07-L-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
723
In Stock
Value Added Item
1 : £0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-14-L-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,552
In Stock
Value Added Item
1 : £0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-08-L-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
208
In Stock
Value Added Item
1 : £0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-103-08-x-D-RA
TSW-103-08-L-D-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
511
In Stock
Value Added Item
1 : £0.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-07-G-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
3,267
In Stock
Value Added Item
1 : £0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-17-L-D
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
453
In Stock
Value Added Item
1 : £0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-103-08-G-D-RA
TSW-103-08-G-D-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
970
In Stock
Value Added Item
1 : £0.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 51

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.