Showing
of 1,252
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61083-061402LF
61083-061402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
1,640
In Stock
1 : £3.14000
Cut Tape (CT)
900 : £1.94904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61082-061402LF
61082-061402LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
2,609
In Stock
1 : £5.40000
Cut Tape (CT)
800 : £3.37339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-122402LF
61083-122402LF
CONN PLUG 120POS SMD GOLD
Amphenol ICC (FCI)
2,674
In Stock
1 : £5.20000
Cut Tape (CT)
550 : £3.53780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)6mm, 10mm, 14mm0.224" (5.70mm)
61082-101400LF
61082-101400LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
6,667
In Stock
1 : £4.22000
Tube
Tube
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-102402LF
61083-102402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,741
In Stock
1 : £6.67000
Cut Tape (CT)
550 : £4.44420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)6mm, 10mm, 14mm0.224" (5.70mm)
61082-101402LF
61082-101402LF
CONN RCPT 100POS SMD GOLD
Amphenol ICC (FCI)
3,274
In Stock
1 : £7.15000
Cut Tape (CT)
800 : £4.47016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61082-121402LF
61082-121402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,827
In Stock
1 : £7.29000
Cut Tape (CT)
800 : £4.59845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-104402lf
61083-104402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
1,805
In Stock
1 : £6.99000
Cut Tape (CT)
400 : £4.95145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
BergStak, MezzSelect Series
61083-101400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
5,697
In Stock
1 : £5.46000
Tube
Tube
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61082-123402LF
61082-123402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
2,172
In Stock
1 : £7.66000
Cut Tape (CT)
300 : £5.49257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)13mm, 14mm, 15mm, 16mm0.461" (11.70mm)
61082-122402LF
61082-122402LF
CONN RCPT 120POS SMD GOLD
Amphenol ICC (FCI)
1,246
In Stock
1 : £7.89000
Cut Tape (CT)
400 : £5.65960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacle, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)9mm, 10mm, 11mm, 12mm0.303" (7.70mm)
61083-104400LF
61083-104400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
847
In Stock
1 : £6.72000
Tube
Tube
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
61083-184402LF
61083-184402LF
CONN PLUG 180POS SMD GOLD
Amphenol ICC (FCI)
3,200
In Stock
1 : £9.36000
Cut Tape (CT)
400 : £6.71758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
61083-044402LF
61083-044402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,988
In Stock
1 : £1.21000
Cut Tape (CT)
600 : £0.75230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
61082-081402LF
61082-081402LF
CONN RCPT 80POS SMD GOLD
Amphenol ICC (FCI)
2,037
In Stock
1 : £2.16000
Cut Tape (CT)
800 : £1.36069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61082-041602LF
61082-041602LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
2,402
In Stock
1 : £2.27000
Cut Tape (CT)
800 : £1.42836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold4.00µin (0.100µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-041402LF
61083-041402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
5,907
In Stock
1 : £4.50000
Cut Tape (CT)
900 : £2.78841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61083-063400LF
61083-063400LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
988
In Stock
1 : £2.93000
Tube
Tube
ActivePlug, Center Strip Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)7mm, 11mm, 15mm0.264" (6.70mm)
61082-041402LF
61082-041402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,600
In Stock
1 : £4.72000
Cut Tape (CT)
800 : £2.92924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61082-043402LF
61082-043402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,221
In Stock
1 : £4.92000
Cut Tape (CT)
300 : £3.44347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)13mm, 14mm, 15mm, 16mm0.461" (11.70mm)
61083-082402LF
61083-082402LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
905
In Stock
1 : £5.80000
Cut Tape (CT)
800 : £3.62649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)6mm, 10mm, 14mm0.224" (5.70mm)
61083-064402LF
61083-064402LF
CONN PLUG 60POS SMD GOLD
Amphenol ICC (FCI)
1,735
In Stock
1 : £5.97000
Cut Tape (CT)
600 : £3.97625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts600.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
61083-101402LF
61083-101402LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
684
In Stock
1 : £6.18000
Cut Tape (CT)
650 : £4.12023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePlug, Center Strip Contacts1000.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 9mm, 13mm0.185" (4.70mm)
61082-041400LF
61082-041400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
1,324
In Stock
1 : £4.19000
Tube
Tube
ActiveReceptacle, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)5mm, 6mm, 7mm, 8mm0.146" (3.70mm)
61083-084402LF
61083-084402LF
CONN PLUG 80POS SMD GOLD
Amphenol ICC (FCI)
408
In Stock
1 : £6.10000
Cut Tape (CT)
400 : £4.32038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Center Strip Contacts800.031" (0.80mm)2Surface MountBoard GuideGold8.00µin (0.203µm)8mm, 12mm, 16mm0.303" (7.70mm)
Showing
of 1,252

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.