Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
GHR-06V-S
GHR-06V-S
CONN RCPT HSG 6POS 1.25MM
JST Sales America Inc.
32,742
In Stock
1 : £0.11000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
2121320004
2121320004
CONN RCPT HSG 4POS 1.00MM
Molex
78,141
In Stock
1 : £0.29000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320002
2121320002
CONN RCPT HSG 2POS 1.00MM
Molex
89,093
In Stock
1 : £0.19000
Bag
Bag
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2082982031
2082982031
PICO-EZMATE HC 1.8 RECHSG LH 3CK
Molex
35,888
In Stock
1 : £0.48000
Bag
Bag
Active
Receptacle
Female Socket
3
0.071" (1.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.