Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
3061023
0003061023
CONN RCPT HSG 2POS 3.68MM
Molex
52,291
In Stock
165,000
Factory
1 : £0.14000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.145" (3.68mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
1053081206
1053081206
CONN RCPT HSG 6POS 2.50MM
Molex
18,514
In Stock
21,600
Factory
1 : £0.32000
Bulk
Bulk
Active
Receptacle
Non-Gendered
6
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
13,725
In Stock
1 : £0.45000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Thermoplastic
-65°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.