Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : £3.27000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Threaded | Green | Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C | |||
788 In Stock | 1 : £1.76000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
171 In Stock | 1 : £2.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
618 In Stock | 1 : £2.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
150 In Stock | 1 : £6.38000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
114 In Stock | 1 : £7.80000 Bag | Bag | Active | Plug | Male Pin | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
52 In Stock | 1 : £9.96000 Bag | Bag | Active | Plug | Male Pin | 20 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |