Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51065-0400
0510650400
CONN RCPT HSG 4POS 2.00MM
Molex
50,907
In Stock
1 : £0.11000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
510650600
0510650600
CONN RCPT HSG 6POS 2.00MM
Molex
14,770
In Stock
1 : £0.12000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
51065-0500
0510650500
CONN RCPT HSG 5POS 2.00MM
Molex
10,745
In Stock
1 : £0.12000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
Mini-Fit Jr 5557 Series
0039013085
CONN RCPT HSG 8POS 4.20MM
Molex
4,015
In Stock
14,000
Factory
1 : £0.39000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.