Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
KA1-2010298F1
KA1-2010298F1
CONN RCPT HSG 2POS 8.50MM
Harwin Inc.
447
In Stock
1 : £12.04000
Bulk
Bulk
Active
Receptacle
Female Socket, Power
2
0.335" (8.50mm)
1
-
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Jackscrews, Mating Flange, Mounting Flange
Polyphenylene Sulfide (PPS)
-65°C ~ 150°C
126
In Stock
1 : £13.29000
Bag
Bag
Active
Plug
Male Pin
4 (Coax or Power)
-
-
-
Panel Mount
Crimp and Solder
Screw Lock
Black
Mating Flange, Mounting Flange, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
KA1-2010398F1
KA1-2010398F1
CONN RCPT HSG 3POS 8.50MM
Harwin Inc.
61
In Stock
1 : £12.39000
Bulk
Bulk
Active
Receptacle
Female Socket, Power
3
0.335" (8.50mm)
1
-
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Jackscrews, Mating Flange, Mounting Flange
Polyphenylene Sulfide (PPS)
-65°C ~ 150°C
6
In Stock
1 : £17.42000
Bag
Bag
Active
Plug
Male Pin
8 (Coax or Power)
-
-
-
Panel Mount
Crimp and Solder
Screw Lock
Black
Mating Flange, Mounting Flange, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
KA1-3010498M5
KA1-3010498M5
CONN PLUG HSG 4POS 8.50MM
Harwin Inc.
21
In Stock
1 : £12.61000
Bag
Bag
Active
Plug
Male Pin, Power
4
0.335" (8.50mm)
1
-
Free Hanging (In-Line)
Solder
Threaded
Black
Jackscrews
Polyphenylene Sulfide (PPS), Glass Filled
-65°C ~ 150°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.