Rectangular Connector Contacts

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
50212-8100
0502128000
CONN SOCKET 24-30AWG CRIMP TIN
Molex
342,354
In Stock
100 : £0.01550
Cut Tape (CT)
12,000 : £0.01089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
-
5600850101
5600850101
CONN SOCKET 22-26AWG CRIMP TIN
Molex
131,199
In Stock
480,000
Factory
1 : £0.08000
Cut Tape (CT)
12,000 : £0.03842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-26 AWG
Tin
-
0561618081
0561618081
CONN SOCKET 22-26AWG CRIMP GOLD
Molex
91,005
In Stock
1 : £0.50000
Cut Tape (CT)
12,000 : £0.25592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-26 AWG
Gold
3.94µin (0.10µm)
2350223-1
2350223-1
SGI 2.0 RECPT TERMINAL 22-28 AWG
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.08000
Cut Tape (CT)
8,000 : £0.02322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-28 AWG
Tin
-
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.