Rectangular Cable Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
HLCD-10-40.00-TD-TH-1
HLCD-10-06.00-TD-TH-1
CBL ASSM SELF-MATE 20POS 6" HDR
Samtec Inc.
2
In Stock
1 : £41.72000
Bulk
Bulk
Active
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
20
2
0.020" (0.50mm)
0.010" (0.25mm)
0.500' (152.40mm, 6.00")
-
Blue, Ribbon
Shielded
-
IDC
Gold
10.0µin (0.25µm)
HLCD-10-40.00-TD-TH-1
HLCD-10-06.00-TD-TH-2
CBL ASSM SELF-MATE 20POS 6" HDR
Samtec Inc.
1
In Stock
1 : £41.89000
Bulk
Bulk
Active
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
20
2
0.020" (0.50mm)
0.010" (0.25mm)
0.500' (152.40mm, 6.00")
-
Blue, Ribbon
Shielded
-
IDC
Gold
10.0µin (0.25µm)
HLCD-10-40.00-TR-TR-1
HLCD-10-06.00-TR-TR-2
CBL ASSM SELF-MATE 20POS 6" HDR
Samtec Inc.
0
In Stock
Check Lead Time
1 : £40.57000
Bulk
Bulk
Active
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
20
2
0.020" (0.50mm)
0.010" (0.25mm)
0.500' (152.40mm, 6.00")
-
Blue, Ribbon
Shielded
-
IDC
Gold
10.0µin (0.25µm)
Showing
of 3

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.