Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,122 In Stock | 1 : £3.41000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.098" (2.50mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Gold | 15.0µin (0.38µm) | |||
0 In Stock Check Lead Time | 1 : £2.64000 Bag | Bag | Active | Socket to Socket | 2 | 2 | - | - | 0.984' (300.00mm, 11.81") | Latch Lock | Black, Red, Individual | - | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : £5.72000 Bag | Bag | Active | Socket to Socket | 10 | 1 | 0.049" (1.25mm) | - | 1.48' (450.00mm) | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) |