Quick Connects, Quick Disconnect Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
2-520102-2
2-520103-2
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
258,446
In Stock
1 : £0.32000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
DNF18-250FIM-M
DNF18-250FIM-M
CONN QC TAB 18-22AWG 0.250 CRIMP
Panduit Corp
17,450
In Stock
1 : £0.64000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.900" (22.86mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Red
Brass
Nickel
MNU18-250DMIK (BULK)
MNU18-250DMIK
CONN QC TAB 18-22AWG 0.250 CRIMP
3M
1,867
In Stock
1 : £0.80000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
MNU10-250DMIK (BULK)
MNU10-250DMIK
CONN QC TAB 10-12AWG 0.250 CRIMP
3M
718
In Stock
1 : £1.06000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.050" (26.67mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Copper, ETP
Tin
Showing
of 4

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.