Quick Connects, Quick Disconnect Connectors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
2-52018
2-520184-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
474,623
In Stock
1 : £0.29000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
3-350820-2
3-350820-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
255,236
In Stock
1 : £0.31000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
2-52012
2-520129-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
37,730
In Stock
1 : £0.41000
Bulk
Bulk
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Red
Brass
Tin
3-52010
3-520107-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
12,961
In Stock
1 : £0.45000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
3-350820-2
3-350820-2
ULTRAFAST 250 ASSY REC 16-14 TPB
TE Connectivity
2,400
Marketplace
800 : £0.14485
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
2-520103-2
2-520103-2
ULTRA-FAST 250 ASSEMBLY TAB 22-1
TE Connectivity
86,800
Marketplace
600 : £0.19538
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.