Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock 516 Factory | 1 : £2.55000 Bulk | - | Bulk | Active | Header | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.307" (7.80mm) | - | Solder | - | Non-Mating End Insulated | Through Hole, Right Angle | 4 Tabs | Black | Brass | Tin | ||
8,103 In Stock | 1 : £1.81000 Bulk | Bulk | Active | Header | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.504" (12.80mm) | Solder | - | Fully Insulated | Through Hole, Right Angle | 4 Tabs | Black | Brass | Tin | |||
552 In Stock | 1 : £2.55000 Bulk | Bulk | Active | Header | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.504" (12.80mm) | Solder | - | Fully Insulated | Through Hole, Right Angle | 5 Tabs | Black | Brass | Tin | |||
355 In Stock | 1 : £0.63000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | - | Solder | - | Non-Mating End Insulated | Through Hole, Right Angle | 2 Tabs | Black | Steel | Tin | |||
0 In Stock Check Lead Time | 3,600 : £0.80754 Bulk | Bulk | Active | Header | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.504" (12.80mm) | Solder | - | Fully Insulated | Through Hole, Right Angle | 3 Tabs | Black | Brass | Tin |